
Precision IC temperature transducer with analog current output. Features a current output of 298.2µA, operating temperature range of -25°C to 105°C, and supply voltage from 4V to 30V. Housed in a T package with tin, matte contact plating, measuring 5.33mm height, 5.21mm length, and 4.19mm width. RoHS compliant and contains lead.
Analog Devices AD592ANZ technical specifications.
| Package/Case | T |
| Contact Plating | Tin, Matte |
| Height | 5.33mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5.21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Output | ANALOG |
| Output Current | 298.2uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD592ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.