Precision IC temperature transducer with current output. Operates across a -25°C to 105°C temperature range. Features a 3-terminal design and solder termination. Requires a supply voltage between 4V and 30V.
Analog Devices AD592BNZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Pin Count | 3 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD592BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.