
Precision IC temperature transducer with current output. Operates from 4V to 30V supply voltage, providing a 298.2µA output current. Features an analog interface and a temperature range of -25°C to 105°C. Packaged in a T-type case with tin, matte contact plating.
Analog Devices AD592CNZ technical specifications.
| Package/Case | T |
| Contact Plating | Tin, Matte |
| Height | 5.33mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5.21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Output Current | 298.2uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD592CNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
