High-precision analog front-end IC for impedance and electrochemical measurements. Features a 56-terminal, R-PBGA-B56 package with bottom terminal position, measuring 3.56mm width and 4.16mm length. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V, supporting a range of 2.8V to 3.6V.
Analog Devices AD5940BCBZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 3.56 |
| Length | 4.16 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5940BCBZ-RL to view detailed technical specifications.
No datasheet is available for this part.