
Synchro/Resolver to Digital IC featuring a voltage output, capable of handling a maximum input voltage of 3.5V and a maximum output voltage of 24V. This component operates within a temperature range of -55°C to 125°C, with a maximum supply voltage of 13V and an operating supply current of 18mA. It offers an output current of 40mA and an input bias current of 5µA. The device is packaged in a CDIP for through-hole mounting.
Analog Devices AD598SD/883B technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 5uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 13V |
| Mount | Through Hole |
| Operating Supply Current | 18mA |
| Output Current | 40mA |
| Output Type | Voltage |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD598SD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
