
Analog IC with 35MHz -3dB bandwidth and 275V/µs slew rate. Features dual 5V supply operation, 41.07dB voltage gain, and 50mA output current per channel. This through-hole mounted PDIP package component offers 2 channels and 2 circuits, with an input resistance of 102R and input bias current of 350nA. Operating temperature range is 0°C to 70°C.
Analog Devices AD600JN technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 30dB |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Input Bias Current | 350nA |
| Input Resistance | 102R |
| Length | 20.07mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Voltage Gain | 41.07dB |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD600JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.