
Dual, low noise, wideband variable gain amplifier offering 0 dB to +40 dB gain with a 35MHz -3dB bandwidth. Features a 35MHz gain bandwidth product and 105Ω input resistance. Operates from a dual supply voltage of 4.75V to 5.25V, with a typical operating supply current of 14mA. Housed in a CDIP package with tin/lead contact plating, this through-hole mount component is rated for operation from -55°C to +125°C and has a maximum power dissipation of 600mW.
Analog Devices AD600SQ/883B technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 35MHz |
| Input Resistance | 105R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Supply Current | 14mA |
| Voltage Gain | 40dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD600SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.