The AD602AQ is a dual-channel operational amplifier with a common mode rejection ratio of 30dB. It operates on a dual supply voltage of 4.75V to 5.25V and has an input bias current of 1uA. The device features an input resistance of 105R and a voltage gain of 31.07dB. The AD602AQ is available in a CDIP package and is suitable for use in temperatures ranging from -40°C to 85°C.
Analog Devices AD602AQ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 30dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1uA |
| Input Resistance | 105R |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Voltage Gain | 31.07dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD602AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.