
Dual, low noise, wideband variable gain amplifier featuring a 35MHz -3dB bandwidth and 275V/µs slew rate. This integrated circuit offers adjustable gain from -10 dB to +30 dB with a 35MHz gain bandwidth product. Designed for surface mount applications in a SOIC package, it operates from a dual supply voltage range of ±4.75V to ±5.25V. The amplifier provides 50mA output current per channel and exhibits a 30dB common mode rejection ratio.
Analog Devices AD602ARZ-RL technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 30dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 1uA |
| Input Resistance | 105R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Voltage Gain | 31.07dB |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD602ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
