
Analog Devices AD603-EVALZ technical specifications.
| -3db Bandwidth | 90MHz |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 8.8dB |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD603-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
