
Single-channel, 90 MHz variable gain amplifier with a 90 MHz -3dB bandwidth and 90 MHz gain bandwidth product. Features 250nA input bias current, 103Ω input resistance, and a maximum voltage gain of 31.3dB. Operates with dual supply voltages from ±4.75V to ±6.3V, drawing 20mA operating supply current. Packaged in a CDIP for through-hole mounting, with an operating temperature range of -55°C to 125°C.
Analog Devices AD603SQ/883B technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 250nA |
| Input Resistance | 103R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | -4.75V |
| Mount | Through Hole |
| Noise Figure | 8.8dB |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 20mA |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD603 |
| Voltage Gain | 31.3dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD603SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.