The AD603SQ/883B2 is an 8-pin dual-supply quad operational amplifier from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a DIP-8 package. The device is designed to work with supply voltages between 4.75V and 6.3V, with a nominal voltage of 5V. It meets the screening level of MIL-STD-883 Class B.
Analog Devices AD603SQ/883B2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.3 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD603SQ/883B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.