
The AD605-EVALZ is a dual-channel operational amplifier with a -3dB bandwidth of 40MHz. It is packaged in a SOIC package and requires a nominal supply current of 23mA. The device operates at a supply voltage of 5V and can provide an output current of up to 40mA per channel. The AD605-EVALZ is not compliant with Reach SVHC regulations.
Analog Devices AD605-EVALZ technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Noise Figure | 8.4dB |
| Nominal Supply Current | 23mA |
| Number of Channels | 2 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | X-AMP® |
| Slew Rate | 170V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD605-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
