Analog Devices AD605AN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 20dB |
| Input Bias Current | 400nA |
| Input Resistance | 175R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage Gain | 34dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD605AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.