
Dual, low noise, single-supply variable gain amplifier featuring a 40MHz -3dB bandwidth and 34dB voltage gain. This specialized analog IC offers a 170V/µs slew rate and 400nA input bias current, with a 175Ω input resistance. Operating from a 4.5V to 5.5V supply, it consumes a maximum of 23mA and provides 40mA output current per channel. Packaged in a surface-mount SOIC case, this component is RoHS compliant.
Analog Devices AD605ARZ technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 20dB |
| Gain | 34dB |
| Gain Bandwidth Product | 40MHz |
| Height | 1.5mm |
| Input Bias Current | 400nA |
| Input Resistance | 175R |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 23mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 8.4dB |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 170V/µs |
| Voltage Gain | 34dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD605ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
