
50 MHz demodulating logarithmic amplifier with limiter output. Features a 50MHz -3dB bandwidth and 80dB dynamic range. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage and 13mA quiescent current. This single-channel IC offers a 400ns response time and is housed in a PDIP package with tin, lead contact plating for through-hole mounting. Maximum power dissipation is 600mW.
Analog Devices AD606JN technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Input Bias Current | 4uA |
| Input Resistance | 2.5kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 9 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 1.2mA |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Quiescent Current | 13mA |
| Response Time | 400ns |
| RoHS Compliant | No |
| Weight | 0.057419oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD606JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
