
The AD607ARS-REEL is a receiver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply current of 8.5mA and a maximum power dissipation of 600mW. The device is packaged in a plastic SSOP-20 package and is available in quantities of 1500. The AD607ARS-REEL is not radiation hardened and is not RoHS compliant.
Analog Devices AD607ARS-REEL technical specifications.
| Package/Case | SSOP |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Nominal Supply Current | 8.5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Monoceiver® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD607ARS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.