
Analog Devices AD607ARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Nominal Supply Current | 8.5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | Monoceiver® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD607ARSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.