
Analog Devices AD608AR technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Lead |
| Frequency | 500MHz |
| Gain | 24dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Noise Figure | 16dB |
| Nominal Supply Current | 7.3mA |
| Operating Supply Current | 7.3mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Power Gain | 28dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD608 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD608AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
