The AD6121ARS from Analog Devices is a specialized industrial telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 28 terminals and a dual terminal position. The IC is packaged in a 28-pin SSOP package with a width of 5.3mm and a length of 10.2mm. It operates at a nominal supply voltage of 3V and is suitable for industrial applications.
Analog Devices AD6121ARS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Eccn Code | 5A991.G |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD6121ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.