The AD6121ARSRL is a specialized IC with 28 terminals, operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3 volts and is packaged in a 5.3mm wide, 10.2mm long SSOP-28 package. This device is designed for use in telecom applications and has a single function.
Analog Devices AD6121ARSRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Eccn Code | 5A991.G |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD6121ARSRL to view detailed technical specifications.
No datasheet is available for this part.