
Instrumentation amplifier with a 1MHz -3dB bandwidth and adjustable voltage gain from 1 to 10,000 (80dB). Features low input bias current of 2nA, 2nA input bias current, and 30mV input offset voltage. Operates from a dual supply range of 2.3V to 18V with a typical supply current of 1.3mA. Offers a high common mode rejection ratio of 93dB and a slew rate of 1.2V/µs. Packaged in a 1-channel DIP for through-hole mounting.
Analog Devices AD620AN technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 93dB |
| Contact Plating | Tin, Lead |
| Height | 3.3mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 18mA |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| Voltage Gain | 80dB |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD620AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
