
Instrumentation amplifier featuring a 1MHz -3dB bandwidth and 800kHz bandwidth, with a gain bandwidth product of 120kHz. Offers a high Common Mode Rejection Ratio of 93dB and Power Supply Rejection Ratio of 140dB. Designed for surface mounting in a SOIC package, this single-channel amplifier operates with dual supply voltages from 2.3V to 15V, with a maximum of 18V. Key specifications include a low input bias current of 500pA, 10GR input resistance, and a slew rate of 1.2V/µs.
Analog Devices AD620BRZ technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 120kHz |
| Height | 1.5mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 18mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 15us |
| Slew Rate | 1.2V/µs |
| Supply Current | 900uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD620BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
