
Single-channel instrumentation amplifier with 800kHz -3dB bandwidth and 1.2V/µs slew rate. Features low input bias current of 2nA, 35µV input offset voltage, and 10GR input resistance. Offers high 93dB CMRR and 95dB PSRR. Operates with dual supply voltages from ±2.3V to ±18V. Packaged in an 8-pin SOIC surface-mount case.
Analog Devices AD621ARZ technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 35uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 18mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD621ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
