The AD621ARZ-REEL7 is an instrumentation amplifier from Analog Devices with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and an 8-pin R-PDSO-G8 package. The device has a nominal supply voltage of 15V and a maximum supply voltage limit of 18V. It also has a maximum input offset voltage of 185mV and a maximum average bias current of 2.5nA.
Analog Devices AD621ARZ-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 185 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.2 |
| Voltage Gain-Min | 10 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.0015 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD621ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.