
Low drift, low power instrumentation amplifier with fixed gains of 10 and 100. Features 800kHz bandwidth, 93dB common mode rejection ratio, and 500pA input bias current. Offers 35µV input offset voltage and 13nV/√Hz input voltage noise density. Operates from ±2.3V to ±18V dual supply or 4.6V to 18V single supply. Packaged in SOIC for surface mount applications.
Analog Devices AD621ARZ-RL technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 35uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD621ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
