Instrumentation amplifier featuring low drift and low power consumption. Offers fixed gains of 10 and 100 with a 3dB bandwidth of 800kHz. Boasts a high common mode rejection ratio of 93dB and a low input bias current of 500pA. Operates with a wide supply voltage range from 2.3V to 18V, drawing 1.3mA of supply current. Packaged in a surface-mount SOIC case, this single-channel amplifier is RoHS compliant and suitable for demanding applications.
Analog Devices AD621BRZ-RL technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 35uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD621BRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
