
Single-supply, rail-to-rail instrumentation amplifier with 800kHz -3dB bandwidth and 800kHz gain bandwidth product. Features 25µV input offset voltage, 17nA input bias current, and 2GΩ input resistance. Offers 90dB common mode rejection ratio and 80dB power supply rejection ratio. Operates from 2.5V to 6V dual supply or 2.7V to 12V single supply. Packaged in MSOP for surface mounting, available on tape and reel.
Analog Devices AD623ARMZ-REEL technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD623ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
