
High precision, low noise instrumentation amplifier featuring a 1MHz -3dB bandwidth and 150kHz bandwidth. This single-channel, through-hole mounted DIP package amplifier offers a 25MHz gain bandwidth product, 90dB common mode rejection ratio, and a 200µV input offset voltage. Operating with a dual supply voltage range of 6V to 18V, it draws 5mA of supply current and boasts a 5V/µs slew rate. Designed for demanding applications, it operates across a wide temperature range of -55°C to 125°C.
Analog Devices AD624SD/883B technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 150kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 420mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 36V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Power Dissipation | 420mW |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 5mA |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD624SD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
