Programmable gain instrumentation amplifier featuring a 25MHz bandwidth and 650kHz -3dB bandwidth. Offers a high 90dB Common Mode Rejection Ratio and 1GR input resistance. Operates with dual supply voltages from ±6V to ±18V, drawing 5mA supply current. Includes a low 200µV input offset voltage and 50nA input bias current. Packaged in a CDIP with gold contact plating for through-hole mounting.
Analog Devices AD625ADZ technical specifications.
| -3db Bandwidth | 650kHz |
| Bandwidth | 25MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 25MHz |
| Height | 2.41mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Length | 20.32mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 3.5mA |
| Unity Gain Bandwidth Product | 25MHz |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD625ADZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
