
Single-supply differential amplifier featuring 100kHz -3dB bandwidth and 80dB common mode rejection ratio. This instrumentation amplifier offers a 500µV input offset voltage and 200kΩ input resistance. Designed for surface mount applications in a SOIC N package, it operates from a dual supply voltage range of 1.2V to 6V, with a maximum single supply of 12V. The device draws 2mA operating supply current and provides 12mA output current per channel.
Analog Devices AD626AR technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 200kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 12mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.22V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD626AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
