
Differential instrumentation amplifier with a 100kHz bandwidth and 50µV input offset voltage. Features a 200kΩ input resistance, 55dB common mode rejection ratio, and 74dB power supply rejection ratio. Operates from a dual supply voltage range of 1.2V to 6V, or a single supply of 2.4V to 12V. Packaged in an 8-pin SOIC surface mount configuration, this component offers a 0.22V/µs slew rate and 12mA output current per channel.
Analog Devices AD626AR-REEL technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100kHz |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 200kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 10V |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| RoHS Compliant | No |
| Slew Rate | 0.22V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD626AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
