
Analog Devices AD626BN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 55dB |
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Resistance | 200kR |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD626BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
