
Micropower instrumentation amplifier featuring a 7.5V operating supply voltage and 85µA supply current. Offers a 20GΩ input resistance, 50µV input offset voltage, and 10nA input bias current. Achieves 77dB common mode rejection ratio and 110dB power supply rejection ratio. Bandwidth is 80kHz with a 0.05V/µs slew rate. This single-channel amplifier is housed in a PDIP package for through-hole mounting.
Analog Devices AD627ANZ technical specifications.
| -3db Bandwidth | 80kHz |
| Bandwidth | 80kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 20GR |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 85uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 7.5V |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 85uA |
| Voltage Gain | 60dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD627ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
