
Micropower instrumentation amplifier featuring a single channel and surface mount SOIC package. Achieves 77dB common mode rejection ratio and 110dB power supply rejection ratio. Offers a 30kHz bandwidth with a 80kHz -3dB bandwidth. Input bias current is 10nA, with an input offset voltage of 50µV and 20GΩ input resistance. Operates from a 2.2V to 36V supply voltage, consuming 85µA operating supply current.
Analog Devices AD627ARZ-R7 technical specifications.
| -3db Bandwidth | 80kHz |
| Bandwidth | 30kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Height | 1.75mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 20GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 7.5V |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Resistance | 20GR |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 85uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD627ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
