
Analog Devices AD627BN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 20GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD627BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
