
Analog Devices AD628ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Lead |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 220kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | No |
| Voltage Gain | 40dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD628ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
