
Programmable gain difference amplifier featuring high common-mode voltage rejection (75dB CMRR) and a 600kHz -3dB bandwidth. This single-channel operational amplifier offers a voltage gain of 40dB, a 600kHz gain bandwidth product, and a 0.3V/µs slew rate. Designed for surface mounting in an MSOP package, it operates with dual supply voltages from ±2.25V to ±18V or single supply from 4.5V to 36V, drawing 1.6mA nominal supply current. Specifications include a 1.5nA input bias current, 1.5mV input offset voltage, and 220kΩ input resistance.
Analog Devices AD628ARMZ-RL technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1.5nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 220kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | Yes |
| Settling Time | 40us |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 40dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD628ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
