
The AD629BN operational amplifier is a single-channel device with a common mode rejection ratio of 86dB and a power supply rejection ratio of 90dB. It features an input offset voltage of 500uV and an input resistance of 800kΩ. The device operates over a temperature range of -40°C to 85°C and is available in a PDIP-8 package with a through-hole mount. It is not RoHS compliant.
Analog Devices AD629BN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 800kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Voltage Gain | 0dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD629BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
