
Analog Devices AD630SD technical specifications.
| Package/Case | D |
| Contact Plating | Tin, Lead |
| Frequency | 0Hz |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 4mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD630SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.