
Analog multiplier IC featuring 4-bit precision, ideal for arithmetic and logic operations. Offers a 1MHz -3dB bandwidth and 2% accuracy, with a 2µs settling time and 20V/µs slew rate. Operates with dual supply voltages from ±8V to ±18V, consuming 6mA at ±15V. Housed in a compact 8-pin SOIC package with tin-matte contact plating, suitable for surface mounting. Maximum power dissipation is 500mW, with an operating temperature range of 0°C to 70°C.
Analog Devices AD633JRZ technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 2% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD633JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
