
Analog Devices AD637-EVALZ technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Input Voltage | 10.6V |
| Nominal Supply Current | 3mA |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD637-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
