
Analog Devices AD637JD technical specifications.
| Bandwidth | 8MHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 108mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Converters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 108mW |
| Power Dissipation | 108mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 2.2mA |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD637JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
