
Analog Devices AD640BE technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | CLCC |
| Contact Plating | Tin, Matte |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 44mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 44mA |
| Output Current per Channel | 2.3mA |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD640BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
