Dual operational amplifier featuring a 1 MHz unity gain bandwidth and 3 V/µs nominal slew rate. This 8-pin, metal can, TO-99 packaged IC offers a minimum voltage gain of 250,000 and a nominal common-mode reject ratio of 80. Designed for commercial temperature grades, it operates from a nominal supply voltage of ±15V with a maximum supply current of 2.8mA. Key specifications include a maximum input offset voltage of 2000 µV and a maximum average bias current of 35nA.
Analog Devices AD642KH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 15 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.000035 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 250000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -15 |
| Micropower | YES |
| Slew Rate-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD642KH to view detailed technical specifications.
No datasheet is available for this part.