
Analog Devices AD6459ARS-REEL technical specifications.
| Package/Case | SSOP |
| Depth | 5.3mm |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 8mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD6459ARS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.