Analog Devices AD645KN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 130dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD645KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.