
Dual operational amplifier featuring a 1MHz gain bandwidth product and 1.8V/µs slew rate. This surface mount IC offers a 70dB common mode rejection ratio and a 2mV input offset voltage. Designed for dual supply operation from ±4.5V to ±15V, with a maximum supply voltage of ±18V. Housed in an 8-pin SOIC package with tin-lead contact plating.
Analog Devices AD648JR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Slew Rate | 1.8V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD648JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
