
Dual precision, low power BiFET operational amplifier featuring a 1MHz bandwidth and 1.8V/µs slew rate. This surface mount IC offers a 120dB voltage gain, 82dB CMRR, and 80dB PSRR. Operating from a dual supply voltage range of 4.5V to 18V, it draws 340µA quiescent current. The SOIC package has a 5mm length, 4mm width, and 1.5mm height.
Analog Devices AD648JRZ technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.5mm |
| Input Bias Current | 20pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 340uA |
| Output Current | 2.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD648JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.