Dual precision, low power BiFET operational amplifier featuring a 1MHz gain bandwidth product and 1.8V/µs slew rate. Offers 120dB voltage gain, 76dB CMRR, and 80dB PSRR. Operates with dual supply voltages from ±4.5V to ±18V, drawing 340µA quiescent current. Input bias current is 10pA with an input offset voltage of 300µV. Packaged in a 1000-piece tape and reel for surface mount applications.
Analog Devices AD648KRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 340uA |
| Output Current | 2.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | FET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD648KRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
